Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71247DRCT

DigiKey Part Number
296-17699-2-ND - Tape & Reel (TR)
296-17699-1-ND - Cut Tape (CT)
296-17699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71247DRCT
Description
IC REG LINEAR 1.8/2.85V 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71247DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,62568 €406,42 €
5001,57096 €785,48 €
7501,54355 €1.157,66 €
1.2501,51318 €1.891,47 €
1.7501,49544 €2.617,02 €
2.5001,47838 €3.695,95 €
Manufacturers Standard Package
Unit Price without VAT:1,62568 €
Unit Price with VAT:1,93456 €

Other Suppliers on DigiKey

16.767In Stock
Ships from Rochester Electronics, LLC