TPS71025PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 7,34000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.778
Unit Price: 1,14799 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71025PWR

DigiKey Part Number
296-8045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71025PWR
Description
IC REG LIN 2.5V 500MA 20-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS71025PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
390 µA
Mfr
Current - Supply (Max)
540 µA
Packaging
Tape & Reel (TR)
PSRR
59dB ~ 54dB (120Hz)
Part Status
Obsolete
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
20-TSSOP
Voltage Dropout (Max)
0.4V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1763IS8-2.5#PBFAnalog Devices Inc.355LT1763IS8-2.5#PBF-ND7,34000 €Similar
TPS71025PWRochester Electronics, LLC1.7782156-TPS71025PW-ND1,14799 €Parametric Equivalent
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC