Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7101QP

DigiKey Part Number
296-8041-5-ND
Manufacturer
Manufacturer Product Number
TPS7101QP
Description
IC REG LIN POS ADJ 500MA 8-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS7101QP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
460 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,06900 €30,69 €
502,68120 €134,06 €
1002,56100 €256,10 €
2502,43408 €608,52 €
5002,35762 €1.178,81 €
1.0002,29468 €2.294,68 €
2.5002,22824 €5.570,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €

Other Suppliers on DigiKey

37.750In Stock
Ships from Rochester Electronics, LLC