


TPS7101QDR | |
|---|---|
DigiKey Part Number | 296-1359-2-ND - Tape & Reel (TR) 296-1359-1-ND - Cut Tape (CT) 296-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7101QDR |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7101QDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 460 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 10,09500 € | 100,95 € |
| 25 | 9,42440 € | 235,61 € |
| 100 | 8,68740 € | 868,74 € |
| 250 | 8,33612 € | 2.084,03 € |
| 500 | 8,12440 € | 4.062,20 € |
| 1.000 | 7,95012 € | 7.950,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,75094 € | 21.877,35 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,20820 € |

