


TPS7101QDG4 | |
|---|---|
DigiKey Part Number | 2156-TPS7101QDG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS7101QDG4 |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 460 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,88846 € | 257,10 € |
| Unit Price without VAT: | 9,88846 € |
|---|---|
| Unit Price with VAT: | 11,76727 € |

