


TPS7101QD | |
|---|---|
DigiKey Part Number | 296-27041-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7101QD |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7101QD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tube | Current - Supply (Max) 460 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 12,57600 € | 125,76 € |
| 75 | 11,03573 € | 827,68 € |
| 150 | 10,67747 € | 1.601,62 € |
| 300 | 10,38270 € | 3.114,81 € |
| 525 | 10,18322 € | 5.346,19 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |

