


TPS70938DBVT | |
|---|---|
DigiKey Part Number | 296-35642-2-ND - Tape & Reel (TR) 296-35642-1-ND - Cut Tape (CT) 296-35642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70938DBVT |
Description | IC REG LINEAR 3.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70938DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77100 € | 77,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72472 € | 181,18 € |
| 500 | 0,69680 € | 348,40 € |
| 750 | 0,68280 € | 512,10 € |
| 1.250 | 0,66731 € | 834,14 € |
| 1.750 | 0,65825 € | 1.151,94 € |
| 2.500 | 0,64954 € | 1.623,85 € |
| 6.250 | 0,63078 € | 3.942,38 € |
| 12.500 | 0,61948 € | 7.743,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

