Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS70936DRVRM3

DigiKey Part Number
296-TPS70936DRVRM3TR-ND - Tape & Reel (TR)
296-TPS70936DRVRM3CT-ND - Cut Tape (CT)
296-TPS70936DRVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70936DRVRM3
Description
150-MA, 30-V, ULTRA-LOW-IQ, LOW-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.25 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70200 €7,02 €
250,63400 €15,85 €
1000,55980 €55,98 €
2500,52432 €131,08 €
5000,50290 €251,45 €
1.0000,49114 €491,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46351 €1.390,53 €
6.0000,45286 €2.717,16 €
9.0000,44753 €4.027,77 €
15.0000,44162 €6.624,30 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €