


TPS70936DBVR | |
|---|---|
DigiKey Part Number | 296-40932-2-ND - Tape & Reel (TR) 296-40932-1-ND - Cut Tape (CT) 296-40932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70936DBVR |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70936DBVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.4V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85640 € | 21,41 € |
| 100 | 0,76010 € | 76,01 € |
| 250 | 0,71412 € | 178,53 € |
| 500 | 0,68640 € | 343,20 € |
| 1.000 | 0,67897 € | 678,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63545 € | 1.906,35 € |
| 6.000 | 0,62167 € | 3.730,02 € |
| 9.000 | 0,61477 € | 5.532,93 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



