


TPS70928QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-42059-2-ND - Tape & Reel (TR) 296-42059-1-ND - Cut Tape (CT) 296-42059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70928QDRVRQ1 |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70928QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 0,98480 € | 24,62 € |
| 100 | 0,87610 € | 87,61 € |
| 250 | 0,82428 € | 206,07 € |
| 500 | 0,79302 € | 396,51 € |
| 1.000 | 0,78871 € | 788,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73555 € | 2.206,65 € |
| 6.000 | 0,72000 € | 4.320,00 € |
| 9.000 | 0,71222 € | 6.409,98 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

