


TPS70928QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS70928QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS70928QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS70928QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70928QDBVRQ1 |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70928QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,96920 € | 24,23 € |
| 100 | 0,86270 € | 86,27 € |
| 250 | 0,81180 € | 202,95 € |
| 500 | 0,78108 € | 390,54 € |
| 1.000 | 0,75580 € | 755,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72459 € | 2.173,77 € |
| 6.000 | 0,70932 € | 4.255,92 € |
| 9.000 | 0,70167 € | 6.315,03 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

