


TPS70927DBVT | |
|---|---|
DigiKey Part Number | 296-35675-2-ND - Tape & Reel (TR) 296-35675-1-ND - Cut Tape (CT) 296-35675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70927DBVT |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70927DBVT Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,97280 € | 24,32 € |
| 100 | 0,86530 € | 86,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79028 € | 197,57 € |
| 500 | 0,76028 € | 380,14 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

