


TPS70919DBVR | |
|---|---|
DigiKey Part Number | 296-50143-2-ND - Tape & Reel (TR) 296-50143-1-ND - Cut Tape (CT) 296-50143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70919DBVR |
Description | IC REG LINEAR 1.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70919DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,73280 € | 18,32 € |
| 100 | 0,64890 € | 64,89 € |
| 250 | 0,60884 € | 152,21 € |
| 500 | 0,58470 € | 292,35 € |
| 1.000 | 0,56484 € | 564,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54029 € | 1.620,87 € |
| 6.000 | 0,52828 € | 3.169,68 € |
| 9.000 | 0,52226 € | 4.700,34 € |
| 15.000 | 0,51560 € | 7.734,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

