


TPS70918QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40921-2-ND - Tape & Reel (TR) 296-40921-1-ND - Cut Tape (CT) 296-40921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70918QDBVRQ1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70918QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 0,99880 € | 24,97 € |
| 100 | 0,88860 € | 88,86 € |
| 250 | 0,83612 € | 209,03 € |
| 500 | 0,80450 € | 402,25 € |
| 1.000 | 0,80056 € | 800,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72459 € | 2.173,77 € |
| 6.000 | 0,70932 € | 4.255,92 € |
| 9.000 | 0,70167 € | 6.315,03 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

