TPS70802PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.030
Unit Price: 2,88300 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 125mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 125mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70802PWPR

DigiKey Part Number
TPS70802PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS70802PWPR
Description
IC REG LINEAR POS ADJ 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 125mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70802PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.14V @ 250mA, -
Current - Output
Current - Quiescent (Iq)
230 µA
PSRR
60dB (1KHz), 50dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.535 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.535In Stock
Ships from Rochester Electronics, LLC