Parametric Equivalent



TPS70745PWPR | |
|---|---|
DigiKey Part Number | TPS70745PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS70745PWPR |
Description | IC REG LIN 3.3V/1.2V 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 125mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70745PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 230 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 1.2V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.14V @ 250mA, - | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70745PWP | Rochester Electronics, LLC | 9.815 | 2156-TPS70745PWP-ND | 3,43533 € | Parametric Equivalent |


