

TPS70633DRVR | |
---|---|
DigiKey Part Number | 296-47245-2-ND - Tape & Reel (TR) 296-47245-1-ND - Cut Tape (CT) 296-47245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70633DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70633DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,46800 € | 4,68 € |
25 | 0,42080 € | 10,52 € |
100 | 0,36890 € | 36,89 € |
250 | 0,34400 € | 86,00 € |
500 | 0,32906 € | 164,53 € |
1.000 | 0,31676 € | 316,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30155 € | 904,65 € |
6.000 | 0,29411 € | 1.764,66 € |
9.000 | 0,29039 € | 2.613,51 € |
15.000 | 0,28626 € | 4.293,90 € |
21.000 | 0,28385 € | 5.960,85 € |
30.000 | 0,28153 € | 8.445,90 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |