


TPS70630DRVT | |
|---|---|
DigiKey Part Number | 296-41974-2-ND - Tape & Reel (TR) 296-41974-1-ND - Cut Tape (CT) 296-41974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70630DRVT |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70630DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,72960 € | 18,24 € |
| 100 | 0,64610 € | 64,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60628 € | 151,57 € |
| 500 | 0,58222 € | 291,11 € |
| 750 | 0,57016 € | 427,62 € |
| 1.250 | 0,55682 € | 696,02 € |
| 1.750 | 0,54901 € | 960,77 € |
| 2.500 | 0,54151 € | 1.353,78 € |
| 6.250 | 0,52535 € | 3.283,44 € |
| 12.500 | 0,51561 € | 6.445,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

