


TPS70628DRVR | |
|---|---|
DigiKey Part Number | 296-50142-2-ND - Tape & Reel (TR) 296-50142-1-ND - Cut Tape (CT) 296-50142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70628DRVR |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70628DRVR Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.54V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47280 € | 11,82 € |
| 100 | 0,41520 € | 41,52 € |
| 250 | 0,38776 € | 96,94 € |
| 500 | 0,37112 € | 185,56 € |
| 1.000 | 0,35784 € | 357,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34056 € | 1.021,68 € |
| 6.000 | 0,33230 € | 1.993,80 € |
| 9.000 | 0,32816 € | 2.953,44 € |
| 15.000 | 0,32357 € | 4.853,55 € |
| 21.000 | 0,32089 € | 6.738,69 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

