Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70615DRVT

DigiKey Part Number
296-42135-2-ND - Tape & Reel (TR)
296-42135-1-ND - Cut Tape (CT)
296-42135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70615DRVT
Description
IC REG LINEAR 1.5V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS70615DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.55 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,60628 €151,57 €
5000,58222 €291,11 €
7500,57016 €427,62 €
Manufacturers Standard Package
Unit Price without VAT:0,60628 €
Unit Price with VAT:0,72147 €

Other Suppliers on DigiKey

29.331In Stock
Ships from Rochester Electronics, LLC