


TPS70612DBVR | |
|---|---|
DigiKey Part Number | 296-47895-2-ND - Tape & Reel (TR) 296-47895-1-ND - Cut Tape (CT) 296-47895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70612DBVR |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70612DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41440 € | 10,36 € |
| 100 | 0,36300 € | 36,30 € |
| 250 | 0,33852 € | 84,63 € |
| 500 | 0,32378 € | 161,89 € |
| 1.000 | 0,31162 € | 311,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29661 € | 889,83 € |
| 6.000 | 0,28927 € | 1.735,62 € |
| 9.000 | 0,28559 € | 2.570,31 € |
| 15.000 | 0,28151 € | 4.222,65 € |
| 21.000 | 0,27913 € | 5.861,73 € |
| 30.000 | 0,27684 € | 8.305,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


