MFR Recommended



TPS70458PWPRG4 | |
|---|---|
DigiKey Part Number | TPS70458PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS70458PWPRG4 |
Description | IC REG LINEAR 3.3/2.5V 24HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70458PWPRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz), 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good, Reset, Sequencing |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 2.5V | Supplier Device Package 24-HTSSOP |
Voltage Dropout (Max) 0.25V @ 1A, - | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70458PWPR | Texas Instruments | 0 | TPS70458PWPR-ND | 4,67567 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,00717 € | 6.014,34 € |
| Unit Price without VAT: | 3,00717 € |
|---|---|
| Unit Price with VAT: | 3,57853 € |


