


TPS70251PWP | |
|---|---|
DigiKey Part Number | 296-8019-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70251PWP |
Description | IC REG LIN 3.3V/1.8V 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70251PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 500mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 60dB (1KHz), 50dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,08400 € | 60,84 € |
| 70 | 5,27714 € | 369,40 € |
| 140 | 5,08086 € | 711,32 € |
| 280 | 4,91925 € | 1.377,39 € |
| 560 | 4,78625 € | 2.680,30 € |
| 1.050 | 4,68611 € | 4.920,42 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

