
TPS70151EVM-152 | |
|---|---|
DigiKey Part Number | 296-10986-ND |
Manufacturer | |
Manufacturer Product Number | TPS70151EVM-152 |
Description | EVAL BOARD FOR TPS70151 |
Customer Reference | |
Detailed Description | TPS70151 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Voltage - Output | 3.3V, 1.8V | |
Current - Output | 500mA, 250mA | |
Voltage - Input | 2.7V ~ 6V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS70151 | |
Note | - | |
Base Product Number |


