TPS70102PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 404
Unit Price: 6,67000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70102PWPRG4

DigiKey Part Number
TPS70102PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS70102PWPRG4
Description
IC REG LINEAR POS ADJ 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 250mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70102PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 500mA
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
230 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,94680 €3.893,60 €
4.0001,90882 €7.635,28 €
Manufacturers Standard Package
Unit Price without VAT:1,94680 €
Unit Price with VAT:2,31669 €