Parametric Equivalent

TPS68470YFFT | |
|---|---|
DigiKey Part Number | 296-39636-2-ND - Tape & Reel (TR) 296-39636-1-ND - Cut Tape (CT) 296-39636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS68470YFFT |
Description | IC LED DRIVER RGLTR 1A 56DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A (Flash) 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | TPS68470YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.97V | |
Voltage - Supply (Max) | 3.63V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | - | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,47600 € | 24,76 € |
| 25 | 2,27400 € | 56,85 € |
| 100 | 2,05180 € | 205,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94596 € | 486,49 € |
| 500 | 1,88214 € | 941,07 € |
| 750 | 1,85015 € | 1.387,61 € |
| 1.250 | 1,81472 € | 2.268,40 € |
| 1.750 | 1,79401 € | 3.139,52 € |
| 2.500 | 1,77411 € | 4.435,28 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |


