Similar

TPS68402A0RHFR | |
|---|---|
DigiKey Part Number | 296-27428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS68402A0RHFR |
Description | IC LED DRV RGLTR I2C 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 150mA 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS68402A0RHFR Models |
Category | Voltage - Output 4.55V |
Manufacturer Texas Instruments | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Frequency 1.25MHz |
Part Status Obsolete | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 24-VQFN (5x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5521YQ/NOPB | Texas Instruments | 2.438 | LP5521YQ/NOPBCT-ND | 1,80000 € | Similar |


