TPS68000DBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 397
Unit Price: 3,36000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 24.002
Unit Price: 6,09310 €
Datasheet
CCFL Controller Controller 30kHz ~ 100kHz Yes 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS68000DBTG4

DigiKey Part Number
TPS68000DBTG4-ND
Manufacturer
Manufacturer Product Number
TPS68000DBTG4
Description
IC CCFL CNTRL 100KHZ 30TSSOP
Customer Reference
Detailed Description
CCFL Controller Controller 30kHz ~ 100kHz Yes 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS68000DBTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
CCFL Controller
Frequency
30kHz ~ 100kHz
Voltage - Supply
8V ~ 30V
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1204,12092 €494,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,12092 €
Unit Price with VAT:4,90389 €