MFR Recommended
Similar
Similar
Similar
Similar

TPS6755IDRG4 | |
|---|---|
DigiKey Part Number | TPS6755IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6755IDRG4 |
Description | IC REG BUCK BST ADJ 270MA 8SOIC |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -1.22V 1 Output 270mA 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | TPS6755IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -9.3V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75117 € | 4.377,93 € |
| 5.000 | 1,71827 € | 8.591,35 € |
| Unit Price without VAT: | 1,75117 € |
|---|---|
| Unit Price with VAT: | 2,08389 € |



