Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6735IP

DigiKey Part Number
296-10983-5-ND
Manufacturer
Manufacturer Product Number
TPS6735IP
Description
IC REG BUCK -5V 200MA 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TPS6735IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6.2V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
160kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX735CPA+Analog Devices Inc./Maxim Integrated201MAX735CPA+-ND6,73000 €Similar
MAX735EPA+Analog Devices Inc./Maxim Integrated74MAX735EPA+-ND9,41000 €Similar
In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,66000 €9,66 €
107,56900 €75,69 €
506,73060 €336,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €

Other Suppliers on DigiKey

17.204In Stock
Ships from Rochester Electronics, LLC