
TPS6734IDR | |
|---|---|
DigiKey Part Number | 296-3225-2-ND - Tape & Reel (TR) 296-3225-1-ND - Cut Tape (CT) 296-3225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6734IDR |
Description | IC REG BOOST 12.12V 150MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6734IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,84000 € | 48,40 € |
| 25 | 4,48280 € | 112,07 € |
| 100 | 4,08960 € | 408,96 € |
| 250 | 3,90216 € | 975,54 € |
| 500 | 3,78918 € | 1.894,59 € |
| 1.000 | 3,69622 € | 3.696,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59807 € | 8.995,17 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

