
TPS65988EVM | |
|---|---|
DigiKey Part Number | 296-50701-ND |
Manufacturer | |
Manufacturer Product Number | TPS65988EVM |
Description | EVAL BOARD FOR TPS65988 |
Customer Reference | |
Detailed Description | TPS65988 - USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TPS65988 |
Manufacturer Texas Instruments | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Secondary Attributes On-Board LEDs, Test Points |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function USB Type-C® |

