
TPS65983BAZBHR | |
|---|---|
DigiKey Part Number | 296-52066-2-ND - Tape & Reel (TR) 296-52066-1-ND - Cut Tape (CT) 296-52066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65983BAZBHR |
Description | ACE C0 MM PRODUCTION |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 96-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65983BAZBHR Models |
Category | Voltage - Supply 4.5V ~ 22V |
Manufacturer Texas Instruments | Operating Temperature -10°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 96-VFBGA |
Applications USB, Type-C Controller | Supplier Device Package 96-NFBGA (6x6) |
Current - Supply 58µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,10700 € | 81,07 € |
| 25 | 7,55000 € | 188,75 € |
| 100 | 6,93740 € | 693,74 € |
| 250 | 6,88144 € | 1.720,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,17176 € | 15.429,40 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

