Dock Management Controller PMIC 96-NFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65982DMCZBHR

DigiKey Part Number
296-TPS65982DMCZBHRTR-ND - Tape & Reel (TR)
296-TPS65982DMCZBHRCT-ND - Cut Tape (CT)
296-TPS65982DMCZBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65982DMCZBHR
Description
DOCK MANAGEMENT CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dock Management Controller PMIC 96-NFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65982DMCZBHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Dock Management Controller
Current - Supply
-
Voltage - Supply
1.7V ~ 3.45V
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-VFBGA
Supplier Device Package
96-NFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,00000 €6,00 €
104,61700 €46,17 €
254,27280 €106,82 €
1003,89340 €389,34 €
2503,77108 €942,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,41928 €8.548,20 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €