
TPS65982ABZBHR | |
|---|---|
DigiKey Part Number | 296-53567-2-ND - Tape & Reel (TR) 296-53567-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS65982ABZBHR |
Description | PWR MGMT SPECIALIZED REGULATOR |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 96-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65982ABZBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 2.85V ~ 3.45V, 4.75V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 10 | 7,07400 € | 70,74 € |
| 25 | 6,57920 € | 164,48 € |
| 100 | 6,03570 € | 603,57 € |
| 250 | 5,77652 € | 1.444,13 € |
| 500 | 5,62034 € | 2.810,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,35611 € | 13.390,27 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |

