
TPS65981ABIRTQR | |
|---|---|
DigiKey Part Number | 296-48206-2-ND - Tape & Reel (TR) 296-48206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS65981ABIRTQR |
Description | IC PD CTLR USB TYPE-C 56VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65981ABIRTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 9,28800 € | 92,88 € |
| 25 | 8,66280 € | 216,57 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |


