
TPS65951A1ZWSR | |
|---|---|
DigiKey Part Number | 296-TPS65951A1ZWSRTR-ND - Tape & Reel (TR) 296-TPS65951A1ZWSRCT-ND - Cut Tape (CT) 296-TPS65951A1ZWSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65951A1ZWSR |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65951A1ZWSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,72500 € | 87,25 € |
| 25 | 8,13360 € | 203,34 € |
| 100 | 7,48400 € | 748,40 € |
| 250 | 7,17420 € | 1.793,55 € |
| 500 | 6,98750 € | 3.493,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,83385 € | 6.833,85 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

