
TPS65950A3ZXNR | |
|---|---|
DigiKey Part Number | 296-37687-2-ND - Tape & Reel (TR) 296-37687-1-ND - Cut Tape (CT) 296-37687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65950A3ZXNR |
Description | IC PWR MGMT 11 LDO TXRX 209NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 209-NFBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65950A3ZXNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 209-VFBGA | |
Supplier Device Package | 209-NFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,10700 € | 91,07 € |
| 25 | 8,49120 € | 212,28 € |
| 100 | 7,81450 € | 781,45 € |
| 250 | 7,78576 € | 1.946,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,00606 € | 14.012,12 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

