
TPS65950A3ZXN | |
|---|---|
DigiKey Part Number | 296-28190-ND |
Manufacturer | |
Manufacturer Product Number | TPS65950A3ZXN |
Description | IC PWR MGMT 11 LDO TXRX 209NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 209-NFBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65950A3ZXN Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 209-VFBGA |
Part Status Active | Supplier Device Package 209-NFBGA |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.7V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,12000 € | 14,12 € |
| 10 | 11,19500 € | 111,95 € |
| 25 | 10,46600 € | 261,65 € |
| 100 | 9,66410 € | 966,41 € |
| 260 | 9,26758 € | 2.409,57 € |
| 520 | 9,03973 € | 4.700,66 € |
| Unit Price without VAT: | 14,12000 € |
|---|---|
| Unit Price with VAT: | 16,80280 € |

