Mobile/OMAP™ PMIC 209-NFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65950A2ZXNR

DigiKey Part Number
296-24096-2-ND - Tape & Reel (TR)
296-24096-1-ND - Cut Tape (CT)
296-24096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65950A2ZXNR
Description
IC PWR MGMT W/11 LDO 209-BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 209-NFBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS65950A2ZXNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
209-VFBGA
Part Status
Active
Supplier Device Package
209-NFBGA
Applications
Mobile/OMAP™
Base Product Number
Voltage - Supply
2.7V ~ 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,42000 €11,42 €
108,99400 €89,94 €
258,38560 €209,64 €
1007,71730 €771,73 €
2507,39888 €1.849,72 €
5007,20692 €3.603,46 €
1.0007,04896 €7.048,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,73921 €15.478,42 €
Manufacturers Standard Package
Unit Price without VAT:11,42000 €
Unit Price with VAT:13,58980 €