
TPS65941515RWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65941515RWERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65941515RWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V, 5 BUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Current - Supply 2µA | Package / Case 56-VFQFN Exposed Pad |
Voltage - Supply 2.8V ~ 5.5V | Supplier Device Package 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,55732 € | 13.114,64 € |
| Unit Price without VAT: | 6,55732 € |
|---|---|
| Unit Price with VAT: | 7,80321 € |

