
TPS65941111EVM | |
|---|---|
DigiKey Part Number | 296-TPS65941111EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65941111EVM |
Description | EVAL BOARD FOR TPS65941-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65941-Q1 - Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part TPS65941-Q1 |
Packaging Box | Primary Attributes 3V ~ 5.5V Input Voltage |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Integrated Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,69000 € | 313,69 € |
| 10 | 271,40900 € | 2.714,09 € |
| 25 | 260,85520 € | 6.521,38 € |
| Unit Price without VAT: | 313,69000 € |
|---|---|
| Unit Price with VAT: | 373,29110 € |

