
TPS6594110BRWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6594110BRWERQ1TR-ND - Tape & Reel (TR) 296-TPS6594110BRWERQ1CT-ND - Cut Tape (CT) 296-TPS6594110BRWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6594110BRWERQ1 |
Description | Automotive 2.8-V to 5.5-V PMIC w |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (4) 2.2MHz, 4.4MHz 56-VQFNP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6594110BRWERQ1 Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (5), Linear (LDO) (4) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 9 | Grade Automotive |
Frequency - Switching 2.2MHz, 4.4MHz | Qualification AEC-Q100 |
Voltage/Current - Output 1 0.3V ~ 3.34V, 3.5A | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 2 0.3V ~ 3.34V, 3.5A | Package / Case 56-VFQFN Exposed Pad |
Voltage/Current - Output 3 0.3V ~ 3.34V, 3.5A | Supplier Device Package 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,29100 € | 72,91 € |
| 25 | 6,78280 € | 169,57 € |
| 100 | 6,22380 € | 622,38 € |
| 250 | 6,14932 € | 1.537,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,55583 € | 11.111,66 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |


