



TPS6593EVM | |
|---|---|
DigiKey Part Number | 296-TPS6593EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS6593EVM |
Description | EVAL BOARD FOR TPS6593X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS6593x - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Supply |
Manufacturer Texas Instruments | Embedded No |
Packaging Bulk | Utilized IC / Part TPS6593x |
Part Status Active | Primary Attributes 3V ~ 5.5V Input Voltage |
Type Power Management | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,54000 € | 167,54 € |
| Unit Price without VAT: | 167,54000 € |
|---|---|
| Unit Price with VAT: | 199,37260 € |

