
TPS65930A2ZCHR | |
|---|---|
DigiKey Part Number | 296-37686-2-ND - Tape & Reel (TR) 296-37686-1-ND - Cut Tape (CT) 296-37686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65930A2ZCHR |
Description | IC PWR MGMT 4 LDO TXRX 139NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 139-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65930A2ZCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-LFBGA | |
Supplier Device Package | 139-NFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 7,41000 € | 74,10 € |
| 25 | 6,89520 € | 172,38 € |
| 100 | 6,33010 € | 633,01 € |
| 250 | 6,06064 € | 1.515,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,76460 € | 5.764,60 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

