
TPS65921B1ZQZR | |
|---|---|
DigiKey Part Number | 296-28386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65921B1ZQZR |
Description | IC PWR MGMT 4 LDO TXRX 120BGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 120-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65921B1ZQZR Models |
Category | Voltage - Supply 2.7V ~ 4.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 120-VFBGA |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 120-BGA Microstar Junior (6x6) |
Current - Supply 300µA | Base Product Number |

