
TPS65916EVM | |
|---|---|
DigiKey Part Number | 296-46855-ND |
Manufacturer | |
Manufacturer Product Number | TPS65916EVM |
Description | EVAL BOARD FOR TPS65916 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65916 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | - | |
Utilized IC / Part | TPS65916 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 306,00850 € |

