
TPS659163RGZT | |
|---|---|
DigiKey Part Number | 296-TPS659163RGZTTR-ND - Tape & Reel (TR) 296-TPS659163RGZTCT-ND - Cut Tape (CT) 296-TPS659163RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659163RGZT |
Description | POWER MANAGEMENT UNIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659163RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,59376 € | 1.648,44 € |
| 500 | 6,41966 € | 3.209,83 € |
| 750 | 6,33252 € | 4.749,39 € |
| 1.250 | 6,23594 € | 7.794,93 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |

