
TPS659163RGZR | |
|---|---|
DigiKey Part Number | 296-52064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS659163RGZR |
Description | PMU FOR PROCESSOR - DEV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659163RGZR Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (7x7) |
Applications Processor | Base Product Number |
Voltage - Supply 3.135V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,46202 € | 16.155,05 € |
| Unit Price without VAT: | 6,46202 € |
|---|---|
| Unit Price with VAT: | 7,68980 € |

