Processor PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS659162RGZR

DigiKey Part Number
296-52063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS659162RGZR
Description
PMU FOR PROCESSOR - DEV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Processor PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS659162RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Processor
Current - Supply
-
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,12004 €12.800,10 €
Manufacturers Standard Package
Unit Price without VAT:5,12004 €
Unit Price with VAT:6,09285 €